Vishay LTP-1457AG technical specifications.
| Package/Case | Module |
| Color | Green |
| Depth | 22.75mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 31.79mm |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 36mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 30.48mm |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1457AG to view detailed technical specifications.
No datasheet is available for this part.