Vishay LTP-1457AKA technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 3.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 30.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1457AKA to view detailed technical specifications.
No datasheet is available for this part.