The LTP-1457AY is a yellow LED with a luminous intensity of 4.8mcd. It is available in a DIP package and is RoHS compliant. The device operates over a temperature range of -25°C to 85°C. The LEDs are packaged in a rail/Tube with 21 units per package.
Vishay LTP-1457AY technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Height | 0.32inch |
| Length | 1.25inch |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 30.48mm |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1457AY to view detailed technical specifications.
No datasheet is available for this part.