Vishay LTP-1557AC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 22.65mm |
| Forward Current | 15mA |
| Length | 31.79mm |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 30.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1557AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.