Vishay LTP-1557AHR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LTP-1557A |
| Viewing Area (height) | 30.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-1557AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.