Vishay LTP-1557AKR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 22.65mm |
| Luminous Intensity | 3.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Power Dissipation | 33mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 30.42mm |
| Wavelength | 631nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1557AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.