Vishay LTP-2057AC technical specifications.
| Package/Case | Module |
| Color | Red |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2057AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.