Vishay LTP-2157AC technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 0.34inch |
| Length | 2.09inch |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 50.8mm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2157AC to view detailed technical specifications.
No datasheet is available for this part.