Vishay LTP-2157AKA technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Luminous Intensity | 4.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LTP-2157A |
| Viewing Area (height) | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2157AKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.