Vishay LTP-2158AY technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 37.9mm |
| Forward Current | 15mA |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 40 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 58.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2158AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.