Vishay LTP-2188AA technical specifications.
| Package/Case | DIP |
| Color | Green, Red, Orange |
| Height | 0.36inch |
| Length | 2.37inch |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 58.42mm |
| Width | 2.37inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2188AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.