Vishay LTP-2344E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Height | 0.34inch |
| Length | 1.98inch |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 47.1mm |
| Width | 1.98inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-2344E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.