Vishay LTP-2C44F-01 technical specifications.
| Package/Case | DIP |
| Color | Blue, Green, Red |
| Depth | 50.4mm |
| Length | 50.4mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 64 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 47.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-2C44F-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.