This Vishay LTP-3057AC LED features a red color with a luminous intensity of 20mcd and a viewing area height of 7.62mm. It has a package quantity of 14 and is packaged in bulk. The LED has a forward current of 14mA and a reverse voltage of 10V, with a power dissipation of 64mW. It operates over a temperature range of -35°C to 85°C and is available in a DIP package with through hole mounting.
Vishay LTP-3057AC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 57mm |
| Forward Current | 14mA |
| Length | 79.9mm |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 14 |
| Packaging | Bulk |
| Power Dissipation | 64mW |
| Reverse Voltage | 10V |
| RoHS Compliant | No |
| Viewing Area (height) | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-3057AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.