Vishay LTP-305G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.8mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.3inch |
| Illumination Color | Green |
| Length | 0.73inch |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 36mW |
| Power Dissipation | 36mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7.62mm |
| Wavelength | 569nm |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-305G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.