Vishay LTP-305HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 36mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-305HR to view detailed technical specifications.
No datasheet is available for this part.