Vishay LTP-3362G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 0.66inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-3362G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.