The LTP-3362JD is a common cathode diode from Vishay with a maximum forward current rating of 25mA and a maximum power dissipation of 70mW. It is available in a DIP package with a length of 16.9mm and a depth of 13mm. The diode is not RoHS compliant. The viewing area height is 7.62mm.
Vishay LTP-3362JD technical specifications.
| Package/Case | DIP |
| Depth | 13mm |
| Element Configuration | Common Cathode |
| Forward Current | 25mA |
| Length | 16.9mm |
| Mount | Through Hole |
| Number of Elements | 34 |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-3362JD to view detailed technical specifications.
No datasheet is available for this part.