Vishay LTP-3362JF technical specifications.
| Package/Case | DIP |
| Color | Orange, Yellow |
| Depth | 13mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.512inch |
| Length | 16.9mm |
| Luminous Intensity | 0.8mcd |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 34 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Width | 0.665inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-3362JF to view detailed technical specifications.
No datasheet is available for this part.