This 34-element common cathode LED is packaged in a DIP format with a depth of 13mm and a length of 16.9mm. It can handle a forward current of 25mA and a power dissipation of 70mW. The LED has a viewing area height of 7.62mm and is not RoHS compliant.
Vishay LTP-3362JS technical specifications.
| Package/Case | DIP |
| Depth | 13mm |
| Element Configuration | Common Cathode |
| Forward Current | 25mA |
| Length | 16.9mm |
| Mount | Through Hole |
| Number of Elements | 34 |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-3362JS to view detailed technical specifications.
No datasheet is available for this part.