
Green alphanumeric LED display, featuring two digits with a 0.54-inch character height. This through-hole mount component offers a 569nm wavelength and 2.3mcd luminous intensity, operating with a 25mA forward current and 2.1V supply voltage. Constructed with 30 elements per character, it is housed in a DIP package with dimensions of 21.15mm depth, 25.12mm length, and 21.1mm width. The display operates within a temperature range of -35°C to 85°C and is lead-free and RoHS compliant.
Vishay LTP-3784G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 21.15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.12mm |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 30 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.16mm |
| Wavelength | 569nm |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-3784G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
