Vishay LTP-3786G-03 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 21.15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.833inch |
| Length | 25.2mm |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 30 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.16mm |
| Width | 0.989inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-3786G-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.