Vishay LTP-4057AC technical specifications.
| Package/Case | DIP |
| Depth | 76mm |
| Forward Current | 14mA |
| Length | 106.5mm |
| Mount | Through Hole |
| Number of Elements | 35 |
| Power Dissipation | 64mW |
| Reverse Voltage | 10V |
| RoHS Compliant | No |
| Viewing Area (height) | 101.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-4057AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.