Vishay LTP-4157AC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 76mm |
| Forward Current | 14mA |
| Length | 106.55mm |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 64mW |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-4157AC to view detailed technical specifications.
No datasheet is available for this part.