Two-digit, 34-LED segmented display panel in a red common cathode configuration. Features a 20-pin DIP package for through-hole mounting, with a luminous intensity of 0.75mcd at a forward current of 15mA. Operating temperature range is -35°C to 85°C, with a maximum power dissipation of 40mW and a reverse voltage rating of 5V. Display dimensions include a viewing area of 10mm height and 6.5mm length, with overall unit dimensions of 16mm depth, 20.2mm length, and 0.795 inches width.
Vishay LTP-4323P technical specifications.
Download the complete datasheet for Vishay LTP-4323P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
