Vishay LTP-7157M-02 technical specifications.
| Package/Case | DIP |
| Color | Green, Orange |
| Height | 0.25inch |
| Length | 0.7inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 17.22mm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-7157M-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.