
Vishay LTP-757HR technical specifications.
| Package/Case | Module |
| Color | Red |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LTP-757 |
| Viewing Area (height) | 17.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-757HR to view detailed technical specifications.
No datasheet is available for this part.