Vishay LTP-757KA technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 12.66mm |
| Forward Current | 13mA |
| Length | 17.74mm |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 17.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-757KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.