Vishay LTPL-C08DZS27 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 40mA |
| Height | 3.864mm |
| Illumination Color | White |
| Length | 6.5mm |
| Lens Style | Circular |
| Luminous Flux | 360lm |
| Max Current Rating | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C08 |
| Thermal Resistance of Package | 4.5°C/W |
| Viewing Angle | 130° |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-C08DZS27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.