The LUXEON M02 is a single LED component with a luminous flux of 2250lm and a maximum current rating of 800mA. It has a correlated color temperature of 2700K and a color rendering index of 80. The LED is packaged in a rail/Tube format and has a flat, circular lens style with a viewing angle of 120°. The component is available in a SMD/SMT package with dimensions of 2.1mm height, 20mm length, and 20mm width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Height | 2.1mm |
| Length | 20mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2250lm |
| Max Current Rating | 800mA |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LUXEON M02 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not CompliantNo |