
This white LED has a luminous flux of 2250lm and a maximum current rating of 800mA. It operates within a temperature range of -40°C to 85°C and is packaged in a rail/tube format for SMD/SMT mounting. The LED is 20mm in length, 2.1mm in height, and 20mm in width, with a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 20mm |
| Forward Current | 800mA |
| Height | 2.1mm |
| Length | 20mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2250lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 32W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LTPL-M02 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not CompliantNo |