The LUXEON M02 LED is a single LED device with a correlated color temperature of 2700 K and a color rendering index of 80. It has a luminous flux of 3300lm and a maximum current rating of 1.12A. The LED is packaged in a surface-mount device (SMD/SMT) format and is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Height | 2.1mm |
| Length | 20mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 3300lm |
| Max Current Rating | 1.12A |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LUXEON M02 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not CompliantNo |