The LUXEON M03 is a single LED with a luminous flux of 3300lm and a maximum current rating of 800mA. It is available in a surface-mount package and is packaged in rail or tube form. The LED has a viewing angle of 120° and a correlated color temperature of 5000 K. It is not radiation hardened and is not RoHS compliant.
Vishay LTPL-M02530ZS50-S1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 2.1mm |
| Length | 20mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 3300lm |
| Max Current Rating | 800mA |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LUXEON M03 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTPL-M02530ZS50-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.