Vishay LTPL-M03618ZS30-T0 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 1.6mm |
| Length | 15.85mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2014lm |
| Max Current Rating | 500mA |
| Number of LEDs | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LTPL-M03 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 15.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTPL-M03618ZS30-T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.