Vishay LTPL-M08210ZS40-S1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Height | 1.8mm |
| Length | 13.5mm |
| Lens Style | Circular |
| Luminous Flux | 1095lm |
| Max Current Rating | 400mA |
| Number of LEDs | 24 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LTPL-M08 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 13.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTPL-M08210ZS40-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.