This 36-LED white surface-mount device (SMD/SMT) LED features a correlated color temperature (CCT) of 2700 K and a color rendering index (CRI) of 80. It has a luminous flux of 1472lm and a viewing angle of 120°. The LED is available in a package quantity of 10 and is packaged in a rail/Tube format. It has a maximum current rating of 600mA and is not radiation hardened. The LED is not RoHS compliant and has a test temperature of 25°C.
Vishay LTPL-M08218ZS27-S1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Height | 1.8mm |
| Length | 13.5mm |
| Lens Style | Circular |
| Luminous Flux | 1472lm |
| Max Current Rating | 600mA |
| Number of LEDs | 36 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LTPL-M08 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 13.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTPL-M08218ZS27-S1 to view detailed technical specifications.
No datasheet is available for this part.