Vishay LTPL-P00DMS27 technical specifications.
| Package/Case | 2020 |
| Color | White |
| Max Current Rating | 75mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P00DMS27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.