Vishay LTPL-P013B technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Flux | 14lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | LTPL |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 110° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P013B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
