Vishay LTPL-P013MS30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | LTPL |
| Thermal Resistance of Package | 7.5°C/W |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P013MS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.