Vishay LTPL-P013MSS0 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 7.14mm |
| Lens Color | Clear |
| Luminous Flux | 59lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LTPL |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P013MSS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.