Vishay LTPL-P033DS50 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 65 |
| Correlated Color Temperature (CCT) | 4400K ~ 5100K |
| Height | 1.3mm |
| Length | 7.4mm |
| Luminous Flux | 100lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 4.8°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P033DS50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.