Vishay LTPL-P033MS28 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2550K ~ 3200K |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P033MS28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.