Vishay LTS-10304WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 1.299inch |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 120mW |
| Number of Characters | 1 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 25.4mm |
| Viewing Area Length | 14.7mm |
| Width | 0.898inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-10304WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.