Vishay LTS-2301AB technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Display Type | Segment |
| Lead Free | Lead Free |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-2301AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.