Single-digit, 8-element segmented LED display module featuring red and orange illumination. This through-hole mount component operates with a 20mA forward current and a 5V reverse voltage. It offers a luminous intensity of 2mcd and a wavelength of 621nm. The module has a maximum power dissipation of 75mW and a wide operating temperature range from -35°C to 85°C.
Vishay LTS-2301AE technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Orange |
| Length | 7.4mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 621nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-2301AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.