
Red 8-segment LED display module with 1 digit, Common Cathode configuration, and 10-pin DIP package. Features a 20mA forward current, 0.75mcd luminous intensity, and 657nm wavelength. Operates within a -35°C to 85°C temperature range with a 2.1V operating supply voltage and 5V reverse voltage. Through-hole mountable with a 7mm viewing area height and 4.85mm viewing area length.
Vishay LTS-2301AP technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Luminous Intensity | 0.75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 657nm |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-2301AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.