Vishay LTS-2801AE technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 621nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-2801AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.