Vishay LTS-30801G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 70mm |
| Display Type | Segment |
| Forward Current | 40mA |
| Length | 110mm |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 650mW |
| Mount | Through Hole |
| Number of Elements | 92 |
| Package Quantity | 6 |
| Packaging | Tray |
| Power Dissipation | 650mW |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| Viewing Area (height) | 76.2mm |
| Viewing Area Length | 48mm |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-30801G to view detailed technical specifications.
No datasheet is available for this part.