Single-digit, 0.3-inch seven-segment display featuring through-hole mounting in a 14-pin DIP package. Emitting orange-red light with a typical luminous intensity of 2mcd at 20mA forward current. Operates with a 2V supply voltage and a 5V reverse voltage, offering a maximum power dissipation of 75mW. This RoHS compliant component has a viewing area of 7.65mm height and 4.78mm length, with a wavelength of 621nm.
Vishay LTS-312AE technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 9.85mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.738inch |
| Illumination Color | Orange |
| Length | 18.75mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.65mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 621nm |
| Width | 0.388inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-312AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.