
High-efficiency, red, 8-segment LED display module featuring a 1-digit character. This through-hole mount component offers a 2V operating supply voltage and a 25mA forward current, with a typical luminous intensity of 2mcd at 623nm wavelength. Encased in a 14-pin DIP package, it operates within a temperature range of -35°C to 85°C and is lead-free and RoHS compliant.
Vishay LTS-312AHR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.85mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 14 |
| Number of Elements | 8 |
| Number of Functions | 1 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.65mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 623nm |
| Width | 0.388inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-312AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.